Sign in to ask questions about the BEL BJ152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BJ152 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for BEL BJ152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.