Sign in to ask questions about the BEL BJ159-29 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BJ159-29 technical specifications.
| Package/Case | 124 |
| Contact Plating | Gold |
| Mount | Panel |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BJ159-29 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.