TRS Bulkhead Jack, Full Crimp, Straight, Rear Mount, 4-lug, for M17/176-00002 cable
BEL BJ159ACFL-201 technical specifications.
| Contact Plating | Gold |
| Mount | Panel |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.