Sign in to ask questions about the BEL BJ21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BJ21 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for BEL BJ21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
