This is a panel mount RF connector with a voltage rating of 500V and an impedance of 50R. It has a maximum operating temperature range of -65°C to 165°C. The connector is made of brass with a nickel plating on the body and gold plating on the center contact. It is available in bulk packaging and is compliant with RoHS regulations.
BEL BJ26-5A technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 20 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.