
The BJ28 diode from BEL is an axial package component with a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It has a contact material of copper and a contact plating of gold. The diode has an impedance of 50R and is designed to operate at frequencies up to 500 MHz. It is packaged in bulk and is RoHS compliant.
BEL BJ28 technical specifications.
| Package/Case | Axial |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.