The BJ3158 is a RF connector with a brass body and nickel plating. It features gold-plated center and contact surfaces. The connector operates over a frequency range of 0 to 500 MHz and is available in a bulk packaging option. It is compliant with RoHS regulations and is not radiation hardened.
BEL BJ3158 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Max Frequency | 500MHz |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3150 |
| RoHS | Compliant |
No datasheet is available for this part.