TTM Bulkhead Jack, Full Crimp, Straight, Rear Mount, Threaded for M17/176-00002 cable
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BJ3159ACS-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mount | Cable |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BJ3159ACS-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.