The BEL BJ374-7 is a female panel mount connector with gold contact plating. It operates at frequencies up to 500 MHz and is available in bulk packaging. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the BEL BJ374-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BJ374-7 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Panel |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BJ374-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.