
Straight, panel-mount RF coaxial connector with a solder cup termination. Features a brass body plated with nickel and gold-plated copper center contacts, supporting up to 500 MHz operating frequency and 400V voltage rating. Designed for 500 mating cycles, this silver-colored connector operates between -65°C and 165°C.
BEL BJ376 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 370 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.