Sign in to ask questions about the BEL BJ47 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BJ47 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 40 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL BJ47 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.