This is a female RF connector with a 50 ohm impedance, designed for panel mounting. It operates over a frequency range of 0 to 11 GHz. The connector features a gold contact plating and a crimp termination. It is available in bulk packaging.
Sign in to ask questions about the BEL BJ49S-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BJ49S-5 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BJ49S-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.