
This 50MHz RF connector features a nickel-plated brass body with gold-plated contacts. It has a 50R impedance and is available in a bulk packaging option. The connector is designed for panel, bulkhead, or rear side nut mounting and is RoHS compliant. It is not radiation hardened and is not SVHC compliant. The operating frequency range is 0 to 500 MHz.
Sign in to ask questions about the BEL BJ50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BJ50 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 500MHz |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL BJ50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.