RF coaxial connector, straight orientation, panel mount with solder pot termination. Features copper contacts with gold plating, operating frequency range of 0 to 500 MHz, and nickel plating. RoHS compliant, not radiation hardened, supplied in bulk packaging.
Sign in to ask questions about the BEL BJ72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BJ72 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Panel |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL BJ72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.