This female crimp terminal features gold plating and is designed for use at frequencies up to 500 MHz. It has a straight orientation and is intended for panel mount applications. The terminal is packaged in bulk and is not radiation hardened. It is not compliant with RoHS regulations.
BEL BJ74C-303 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Panel |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.