The BJ74TL-47 is a female panel mount connector with gold contact plating, suitable for frequencies up to 500 MHz. It has a straight orientation and is packaged in bulk. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the BEL BJ74TL-47 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BJ74TL-47 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Panel |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BJ74TL-47 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.