This 1-port terminal connector is made from brass with a nickel plating on the body and gold plating on the center contact. It features a copper contact with gold plating and a silver housing. The connector is designed for panel, bulkhead, front side nut, and flanges mounting. It is rated for 400V and can operate at frequencies up to 500MHz. The operating temperature range is -65°C to 165°C. The connector is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BJ76 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for BEL BJ76 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.