BEL BJ76S technical specifications.
| Type | TRB |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Contact Plating | Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL BJ76S to view detailed technical specifications.
No datasheet is available for this part.