
Straight RF coaxial connector for panel, bulkhead, and rear-side nut mounting. Features a brass body with nickel plating and gold-plated copper center contacts. Operates from 0 to 500 MHz with a maximum frequency of 500MHz and a voltage rating of 400V. Designed for 500 mating cycles, this connector offers a wide operating temperature range of -65°C to 165°C. RoHS compliant with a silver housing color.
BEL BJ770 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
