RF coaxial connector, TRB receptacle, featuring a brass body with nickel plating and a gold-plated center contact made of copper. Designed for panel, bulkhead, and rear-side nut mounting, this connector supports solder termination and offers 500 mating cycles. It operates within a temperature range of -65°C to 165°C, handles a voltage rating of 400V, and supports a maximum frequency of 500MHz.
Sign in to ask questions about the BEL BJ770GL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BJ770GL technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 70 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BJ770GL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.