
Twinaxial/Triaxial adapter, female-to-female, featuring a straight orientation and panel/bulkhead mounting. Operating frequency range from 0 to 500 MHz, with a maximum frequency of 500MHz. Constructed with a brass body plated in nickel, and copper center contacts plated in gold. This component is RoHS compliant.
Sign in to ask questions about the BEL BJ78 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BJ78 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Frequency | 500MHz |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL BJ78 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
