Sign in to ask questions about the BEL BJ78FL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BJ78FL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Panel |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL BJ78FL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.