Conn TRB RCP ST Cable Mount
BEL BJ79-29 technical specifications.
| Package/Case | 124 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 500MHz |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.