Concentric Twinax/Triax 2-Lug TRB Bulkhead Mount Cable Receptacle
BEL BJ79TL-32 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Panel |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.