TRC Bulkhead Jack, Straight, Feed-thru, 2-lug
BEL BJ88 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | Axial |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 80 |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.