This is a female crimp terminal with a contact material of copper and a contact plating of gold. It has an impedance of 50 ohms and operates at frequencies up to 500 MHz. The terminal is designed for panel mounting and is available in bulk packaging.
Sign in to ask questions about the BEL BJ95-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BJ95-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BJ95-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.