The BEL BJ98-2 features a brass body with nickel plating and gold-plated center contact and copper contact with gold plating. It operates at frequencies up to 500 MHz with an impedance of 50 ohms. The component is available in bulk packaging and is suitable for panel or bulkhead mounting.
Sign in to ask questions about the BEL BJ98-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BJ98-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 500MHz |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 90 |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BJ98-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.