The BEL K Series DC-DC converter module is a 15V output device with a maximum output current of 10A and a maximum power dissipation of 150W. It operates over a temperature range of -25°C to 71°C and is available in a module package. The module is not radiation hardened and is not RoHS compliant. It has been approved by UL, CSA, CE, TUV, IEC, and EN standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BK1501-7R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | Module |
| Efficiency | 84% |
| Height | 3.15inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output | 15V |
| Output Current | 10A |
| Output Power | 150W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | K |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BK1501-7R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.