DC/DC CONVERTER 24V 150W
Checking distributor stock and pricing after the page loads.
BEL BK1601-7R technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | Module |
| Depth | 111mm |
| Efficiency | 85% |
| Height | 3.15inch |
| Isolation Voltage | 1.4kV |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, DIN Rail, Screw |
| Nominal Input Voltage | 30V |
| Number of Outputs | 1 |
| Output | 24V |
| Output Current | 6A |
| Output Power | 150W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | K |
| Weight | 1.6kg |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.