Sign in to ask questions about the BEL BLP30-1005G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BLP30-1005G technical specifications.
| Depth | 101.6mm |
| Efficiency | 75% |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BLP30 (30W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for BEL BLP30-1005G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.