Sign in to ask questions about the BEL BM1001-7R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BM1001-7R technical specifications.
| Approvals | CE, cULus, TUV, IEC, EN |
| Package/Case | Module |
| Contact Plating | Gold |
| Efficiency | 74% |
| Height | 1.52inch |
| Length | 6.84inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, DIN Rail |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 50W |
| Output Voltage | 5.1V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | M |
| Width | 4.38inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BM1001-7R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.