
The BM1301-7R is a single-output DC-DC converter with an output voltage of 12V and a maximum output power of 50W. It features isolated operation and a maximum operating temperature of 71°C. The converter is packaged in bulk and has a maximum output current of 4A. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the BEL BM1301-7R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BM1301-7R technical specifications.
| Depth | 111.2mm |
| Isolation | Isolated |
| Length | 168.5mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 50W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BM1301-7R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.