The Melcher M Series power supply from BEL is a 48V output device with a maximum power dissipation of 48W. It operates within a temperature range of -40°C to 71°C and is packaged in bulk. The power supply is CE approved and has an efficiency of 83%. It is designed for chassis mount applications.
Sign in to ask questions about the BEL BM1901-9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BM1901-9R technical specifications.
| Approvals | CE |
| Efficiency | 83% |
| Height | 1.52inch |
| Length | 6.63inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 48V |
| Output Power | 50W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher M |
| Width | 4.38inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BM1901-9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.