The BEL BM2320-7 is a dual-output isolated power supply with a maximum output power of 50W and an output voltage of 12V. It features an isolated design and can supply up to 2A of current. The module package is suitable for chassis mount or DIN rail applications. The power supply operates within a temperature range of -25°C to 71°C and is compliant with various international approvals, including CE, cULus, and TUV.
Sign in to ask questions about the BEL BM2320-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BM2320-7 technical specifications.
| Approvals | CE, cULus, TUV, IEC, EN |
| Package/Case | Module |
| Contact Plating | Gold |
| Efficiency | 79% |
| Height | 1.52inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 6.84inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, DIN Rail |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | M |
| Width | 4.38inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BM2320-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.