The Melcher M Series Isolated DC-DC Converter from BEL features two isolated outputs with a maximum output voltage of 12V and a maximum output power of 50W. Operating within a temperature range of -40°C to 71°C, this converter has a maximum power dissipation of 48W and is designed for chassis mount applications. It meets CE approval and has an efficiency of 79%.
Sign in to ask questions about the BEL BM2320-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BM2320-9 technical specifications.
| Approvals | CE |
| Depth | 111.2mm |
| Efficiency | 79% |
| Height | 1.52inch |
| Isolation | Isolated |
| Length | 168.5mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Power | 50W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher M |
| Width | 4.38inch |
| RoHS | Compliant |
Download the complete datasheet for BEL BM2320-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.