Sign in to ask questions about the BEL BM2540-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BM2540-7 technical specifications.
| Approvals | CE, cULus, TUV, IEC, EN |
| Package/Case | Module |
| Contact Plating | Gold |
| Depth | 38.7mm |
| Efficiency | 80% |
| Height | 1.52inch |
| Isolation | Isolated |
| Isolation Voltage | 2.8kV |
| Lead Free | Lead Free |
| Length | 6.84inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, DIN Rail |
| Nominal Input Voltage | 30V |
| Number of Outputs | 2 |
| Output Current | 1.7A |
| Output Power | 50W |
| Output Voltage | 15V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | M |
| Weight | 770g |
| Width | 4.38inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BM2540-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.