The BEL BM2702-7 is a dual-output DC-DC converter with a maximum input voltage of 70V and a minimum input voltage of 14V. It features a maximum operating temperature of 71°C and a minimum operating temperature of -25°C. The converter is approved for use in CE, TUV, and cURus environments and is mounted to a chassis. It has two outputs, with the second output providing 5.1V.
Sign in to ask questions about the BEL BM2702-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BM2702-7 technical specifications.
| Approvals | CE, TUV, cURus |
| Isolation Voltage | 2.8kV |
| Max Input Voltage | 70V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | Melcher M (50W) |
| Voltage - Output 2 | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for BEL BM2702-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.