The Melcher M Series power supply is a 3-output isolated device with a maximum output power of 50W. It features a chassis mount and DIN rail mounting option, with a maximum power dissipation of 43W. The supply operates within a temperature range of -40°C to 71°C and has a contact plating of gold. It is CE approved and packaged in bulk.
BEL BM3020-9 technical specifications.
| Approvals | CE |
| Contact Plating | Gold |
| Depth | 111.2mm |
| Efficiency | 76% |
| Height | 1.52inch |
| Isolation | Isolated |
| Length | 6.63inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 43W |
| Mount | Chassis Mount, DIN Rail |
| Number of Outputs | 3 |
| Output Power | 50W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher M |
| Width | 4.38inch |
| RoHS | Compliant |
No datasheet is available for this part.