
The BEL BM3040-7 is a 50W 3-output power module with an efficiency of 76%. It has a maximum operating temperature of 71°C and a minimum operating temperature of -25°C. The module is packaged in a bulk quantity of 5 and is designed for chassis mount applications. It meets various regulatory approvals including CE, cULus, and TUV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BM3040-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus, TUV, IEC, EN |
| Package/Case | Module |
| Efficiency | 76% |
| Height | 1.52inch |
| Length | 6.84inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 50W |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | M |
| Width | 4.38inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BM3040-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
