The BM3040-9 is a 3-output power supply from BEL with an efficiency of 76% and a maximum operating temperature of 71°C. It is designed for chassis mount or DIN rail installation and has a maximum power dissipation of 44W. The power supply is packaged in bulk and meets CE approval requirements. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BM3040-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Contact Plating | Gold |
| Efficiency | 76% |
| Height | 1.52inch |
| Length | 6.63inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 44W |
| Mount | Chassis Mount, DIN Rail |
| Number of Outputs | 3 |
| Output Power | 50W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher M |
| Width | 4.38inch |
| RoHS | Compliant |
Download the complete datasheet for BEL BM3040-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.