Sign in to ask questions about the BEL BN833-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BN833-1 technical specifications.
| Operating Frequency | 0 to 500 MHz |
| Orientation | Tee Style |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BN833-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.