Sign in to ask questions about the BEL BP1601-9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BP1601-9R technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | Module |
| Efficiency | 88% |
| Height | 0.78inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 192W |
| Mount | Chassis Mount, DIN Rail |
| Number of Outputs | 1 |
| Output | 24V |
| Output Current | 4A |
| Output Power | 192W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | P |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BP1601-9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.