The BP2660-9RD power supply from BEL features 88% efficiency and a maximum power dissipation of 120W. Operating temperatures range from -40°C to 71°C. This Melcher P series supply is designed for chassis mount applications and is not RoHS compliant.
Sign in to ask questions about the BEL BP2660-9RD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BP2660-9RD technical specifications.
| Approvals | CE, TUV |
| Efficiency | 88% |
| Height | 0.78inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 2 |
| Output Power | 96W |
| RoHS Compliant | No |
| Series | Melcher P |
| Width | 4.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BP2660-9RD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.