DC/DC CONVERTER 2X24V 100W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BS2660-7R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BS2660-7R technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | Module |
| Efficiency | 82% |
| Height | 2.06inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Power | 100W |
| Output Voltage | 24V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | S |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL BS2660-7R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.