
DC/DC Power Supply Single-OUT 24V 2A 17-Pin
Checking distributor stock and pricing after the page loads.
BEL BS2660-9R technical specifications.
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |