This circular connector features a straight body and 3-pin design with a cable mount configuration. It has a minimum operating temperature of -55°C and a maximum operating temperature of 200°C. The connector has a pin contact gender and a plug contact gender, with 1 port and 3 terminals. It is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |