
The BEL C2Q500 is a surface mount resistor with a maximum operating temperature range of -55°C to 125°C. It has a current rating of 500mA and a maximum voltage rating of 63V DC. The resistor is packaged in a 0603 case and is RoHS compliant. It has a power dissipation of 130mW and a resistance of 290mR.
BEL C2Q500 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 500mA |
| DC Cold Resistance | 290mR |
| Depth | 0.82mm |
| Fuse Current | 500mA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 130mW |
| Resistance | 290mR |
| RoHS Compliant | Yes |
| Series | C2Q |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.