This circular connector features 15 contacts and a straight body orientation. It is designed for cable mount applications and supports a temperature range of -55°C to 200°C. The connector has a single port and a SKT to PL contact gender configuration.
Checking distributor stock and pricing after the page loads.
BEL C48-06R14-15S8-102 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |