This is a 15-contact SKT circular connector with a straight body orientation, designed for cable mount applications. It has a minimum operating temperature of -55°C and a maximum operating temperature of 200°C. The connector features a single port and a PL gender, with 15 terminals in total.
Checking distributor stock and pricing after the page loads.
BEL C48-06R14-15S8-106 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |