Conn Cylindrical Circular PIN 11 POS ST Flange Mount 11 Terminal 1 Port
BEL C48-10R18-11P-105 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL C48-10R18-11P-105 to view detailed technical specifications.
No datasheet is available for this part.